9WG1224M102-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: € 87,83667
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WG1224M102-E

DigiKey Part Number
9WG1224M102-E-ND
Manufacturer
Manufacturer Product Number
9WG1224M102-E
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WG1224M102-E Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
2.64 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.904 lb (410.05 g)
Width
38.00mm
Current Rating (Amps)
0.110A
Air Flow
74.0 CFM (2.07m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.159 in H2O (39.6 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Noise
32.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WV1224H102Sanyo Denki America Inc.09WV1224H102-ND€ 87,83667MFR Recommended
Last Time Buy
Last Time Buy Date: 15.12.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
21€ 63,04714€ 1 323,99
Manufacturers Standard Package
Unit Price without VAT:€ 63,04714
Unit Price with VAT:€ 76,91751