


9WV1224H102 | |
|---|---|
DigiKey Part Number | 9WV1224H102-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1224H102 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 182.3 CFM (5.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 19.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.970 lb (440.00 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 182.3 CFM (5.10m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.950 in H2O (237.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 58.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | € 87,83667 | € 1 844,57 |
| Unit Price without VAT: | € 87,83667 |
|---|---|
| Unit Price with VAT: | € 107,16074 |

