MFR Recommended




109P0612H7D01 | |
|---|---|
DigiKey Part Number | 1688-1158-ND |
Manufacturer | |
Manufacturer Product Number | 109P0612H7D01 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0612H7D01 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 14.1 CFM (0.395m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.153 in H2O (38.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612M7D01 | Sanyo Denki America Inc. | 35 | 1688-9GA0612M7D01-ND | € 14,44000 | MFR Recommended |





