
9GA0612M7D01 | |
|---|---|
DigiKey Part Number | 1688-9GA0612M7D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612M7D01 |
Description | FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Plastic |
Width 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,44000 | € 14,44 |
| 10 | € 12,12000 | € 121,20 |
| Unit Price without VAT: | € 14,44000 |
|---|---|
| Unit Price with VAT: | € 17,61680 |

