MFR Recommended




109P0605M7D01 | |
|---|---|
DigiKey Part Number | 109P0605M7D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0605M7D01 |
Description | FAN AXIAL 60X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0605M7D01 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 750 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.133 lb (60.33 g) |
Width 15.00mm | Current Rating (Amps) 0.150A |
Air Flow 10.6 CFM (0.297m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.091 in H2O (22.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0612L7D01 | Sanyo Denki America Inc. | 74 | 9GA0612L7D01-ND | € 15,90000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,90800 | € 990,80 |
| Unit Price without VAT: | € 9,90800 |
|---|---|
| Unit Price with VAT: | € 12,08776 |


