
9GA0612L7D01 | |
|---|---|
DigiKey Part Number | 9GA0612L7D01-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612L7D01 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 17.0dB(A) |
Mfr | Power (Watts) 360 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.030A |
Air Flow 10.9 CFM (0.305m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.072 in H2O (17.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,90000 | € 15,90 |
| 10 | € 12,82700 | € 128,27 |
| 25 | € 11,68720 | € 292,18 |
| 50 | € 10,87440 | € 543,72 |
| 100 | € 10,11040 | € 1 011,04 |
| 300 | € 9,83760 | € 2 951,28 |
| Unit Price without VAT: | € 15,90000 |
|---|---|
| Unit Price with VAT: | € 19,39800 |








