Similar
Similar

109L1412H101 | |
|---|---|
DigiKey Part Number | 109L1412H101-ND |
Manufacturer | |
Manufacturer Product Number | 109L1412H101 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109L1412H101 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 8.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.3 lbs (600.0 g) |
Width 38.00mm | Current Rating (Amps) 0.730A |
Air Flow 159.0 CFM (4.45m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P1412H101 | Sanyo Denki America Inc. | 16 | 1688-1216-ND | € 94,08000 | Similar |
| 9LG1412M1001 | Sanyo Denki America Inc. | 11 | 1688-2421-ND | € 149,79000 | Similar |





