
9LG1412M1001 | |
|---|---|
DigiKey Part Number | 1688-2421-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412M1001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.4 lbs (650.0 g) |
Width 38.00mm | Current Rating (Amps) 0.060A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.680 in H2O (169.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 149,79000 | € 149,79 |
| 14 | € 114,70357 | € 1 605,85 |
| 28 | € 106,63464 | € 2 985,77 |
| 56 | € 105,71696 | € 5 920,15 |
| Unit Price without VAT: | € 149,79000 |
|---|---|
| Unit Price with VAT: | € 182,74380 |


