Connector Header Surface Mount 27 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-127-01-T-S-SM

DigiKey Part Number
SAM1172-27-ND
Manufacturer
Manufacturer Product Number
TMM-127-01-T-S-SM
Description
CONN HEADER SMD 27POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 27 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-127-01-T-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,55000€ 2,55
10€ 2,16400€ 21,64
100€ 1,83930€ 183,93
500€ 1,64176€ 820,88
1 000€ 1,56342€ 1 563,42
5 000€ 1,39574€ 6 978,70
Manufacturers Standard Package
Unit Price without VAT:€ 2,55000
Unit Price with VAT:€ 3,11100
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: € 2,73000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: € 4,24000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: € 4,17000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: € 4,10000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: € 4,02000