
SQT-127-01-L-S | |
|---|---|
DigiKey Part Number | SAM1247-27-ND |
Manufacturer | |
Manufacturer Product Number | SQT-127-01-L-S |
Description | CONN RCPT 27POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-127-01-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,45000 | € 5,45 |
| 10 | € 4,62600 | € 46,26 |
| 100 | € 3,93210 | € 393,21 |
| 500 | € 3,51008 | € 1 755,04 |
| 1 000 | € 3,34270 | € 3 342,70 |
| Unit Price without VAT: | € 5,45000 |
|---|---|
| Unit Price with VAT: | € 6,64900 |





