
TCSD-10-01 | |
|---|---|
DigiKey Part Number | TCSD-10-01-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-01 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,49000 | € 6,49 |
| 25 | € 5,61960 | € 140,49 |
| 50 | € 4,64720 | € 232,36 |
| 100 | € 3,23590 | € 323,59 |
| 500 | € 3,07234 | € 1 536,17 |
| 1 000 | € 2,88301 | € 2 883,01 |
| 2 500 | € 2,71119 | € 6 777,98 |
| Unit Price without VAT: | € 6,49000 |
|---|---|
| Unit Price with VAT: | € 7,91780 |


