20 Position Rectangular Header Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD-10-01

DigiKey Part Number
SAM12932-ND
Manufacturer
Manufacturer Product Number
TCMD-10-01
Description
CONN HEADER 20POS IDC 28AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Header Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
TCMD-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Factory Stock: 644
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,88000€ 4,88
50€ 4,11360€ 205,68
100€ 3,27030€ 327,03
500€ 2,05684€ 1 028,42
1 000€ 2,01381€ 2 013,81
2 000€ 1,91054€ 3 821,08
5 000€ 1,77628€ 8 881,40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,88000
Unit Price with VAT:€ 5,95360