Similar
Similar
Similar

QTS-016-01-H-D-DP-RA-LS2 | |
|---|---|
DigiKey Part Number | QTS-016-01-H-D-DP-RA-LS2-ND |
Manufacturer | |
Manufacturer Product Number | QTS-016-01-H-D-DP-RA-LS2 |
Description | CONN DIFF ARRAY PLUG 32P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-016-01-H-D-DP-RA-LS2 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.371" (9.42mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-016-01-F-D-DP-RA-LS1 | Samtec Inc. | 0 | QTS-016-01-F-D-DP-RA-LS1-ND | € 9,45071 | Similar |
| QTS-016-01-F-D-DP-RA-LS2 | Samtec Inc. | 0 | QTS-016-01-F-D-DP-RA-LS2-ND | € 9,45071 | Similar |
| QTS-016-01-L-D-DP-RA-LS1 | Samtec Inc. | 0 | QTS-016-01-L-D-DP-RA-LS1-ND | € 10,90429 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | € 17,31250 | € 484,75 |
| Unit Price without VAT: | € 17,31250 |
|---|---|
| Unit Price with VAT: | € 21,12125 |

