QTS-016-01-F-D-DP-RA-LS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 9,45071

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 17,31250

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 10,90429
Image for QTS-016-01-F-D-DP-RA-LS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-016-01-F-D-DP-RA-LS1

DigiKey Part Number
QTS-016-01-F-D-DP-RA-LS1-ND
Manufacturer
Manufacturer Product Number
QTS-016-01-F-D-DP-RA-LS1
Description
CONN DIFF ARRAY PLUG 32P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold
EDA/CAD Models
QTS-016-01-F-D-DP-RA-LS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane), Mounting Flange
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Male
Height Above Board
0.371" (9.42mm)
Number of Positions
32
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTS-016-01-F-D-DP-RA-LS2Samtec Inc.0QTS-016-01-F-D-DP-RA-LS2-ND€ 9,45071Similar
QTS-016-01-H-D-DP-RA-LS2Samtec Inc.0QTS-016-01-H-D-DP-RA-LS2-ND€ 17,31250Similar
QTS-016-01-L-D-DP-RA-LS1Samtec Inc.0QTS-016-01-L-D-DP-RA-LS1-ND€ 10,90429Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
28€ 9,45071€ 264,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,45071
Unit Price with VAT:€ 11,52987