Similar
Similar
Similar

LSHM-150-06.0-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-150-06.0-F-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-F-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-F-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-06.0-L-DV-A-S-TR | Samtec Inc. | 0 | SAM14159CT-ND | € 9,16000 | Similar |
| LSHM-150-L6.0-F-DV-A-S-TR | Samtec Inc. | 0 | LSHM-150-L6.0-F-DV-A-S-TR-ND | € 6,73138 | Similar |
| LSHM-150-L6.0-L-DV-A-S-TR | Samtec Inc. | 0 | LSHM-150-L6.0-L-DV-A-S-TR-ND | € 7,13189 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 6,15815 | € 1 693,49 |
| Unit Price without VAT: | € 6,15815 |
|---|---|
| Unit Price with VAT: | € 7,51294 |


