
LSHM-150-06.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14159TR-ND - Tape & Reel (TR) SAM14159CT-ND - Cut Tape (CT) SAM14159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,16000 | € 9,16 |
| 10 | € 7,78400 | € 77,84 |
| 25 | € 7,29640 | € 182,41 |
| 50 | € 6,94780 | € 347,39 |
| 100 | € 6,61620 | € 661,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 5,96291 | € 1 639,80 |
| 550 | € 5,29382 | € 2 911,60 |
| Unit Price without VAT: | € 9,16000 |
|---|---|
| Unit Price with VAT: | € 11,17520 |

