
ERM8-010-01-S-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-01-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-01-S-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-010-01-S-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-S-D-RA-K-TR |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-S-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-01-L-D-RA-K-TR | Samtec Inc. | 240 | 612-ERM8-010-01-L-D-RA-K-TRCT-ND | € 6,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,30000 | € 8,30 |
| 10 | € 7,04700 | € 70,47 |
| 25 | € 6,60520 | € 165,13 |
| 50 | € 6,28960 | € 314,48 |
| 100 | € 5,98930 | € 598,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,77650 | € 955,30 |
| 600 | € 4,74775 | € 2 848,65 |
| Unit Price without VAT: | € 8,30000 |
|---|---|
| Unit Price with VAT: | € 10,12600 |















