
ERM8-010-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-01-L-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-01-L-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-010-01-L-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-L-D-RA-K-TR |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,74000 | € 6,74 |
| 10 | € 5,72700 | € 57,27 |
| 25 | € 5,36800 | € 134,20 |
| 50 | € 5,11140 | € 255,57 |
| 100 | € 4,86750 | € 486,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,01835 | € 803,67 |
| 600 | € 3,78418 | € 2 270,51 |
| Unit Price without VAT: | € 6,74000 |
|---|---|
| Unit Price with VAT: | € 8,22280 |























