Similar
Similar
Similar
Similar
Similar



ERF8-040-01-L-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-L-D-RA-EGP-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-L-D-RA-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-01-L-D-RA-TR | Samtec Inc. | 327 | SAM13591CT-ND | € 10,31000 | Similar |
| ERF8-040-01-S-D-RA-EGP-TR | Samtec Inc. | 0 | ERF8-040-01-S-D-RA-EGP-TR-ND | € 9,60695 | Similar |
| ERF8-040-01-S-D-RA-TR | Samtec Inc. | 216 | SAM13593CT-ND | € 12,70000 | Similar |
| ERF8-040-03-L-D-RA-TR | Samtec Inc. | 0 | ERF8-040-03-L-D-RA-TR-ND | € 7,42640 | Similar |
| ERF8-040-03-S-D-RA-TR | Samtec Inc. | 0 | ERF8-040-03-S-D-RA-TR-ND | € 9,32420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,65000 | € 10,65 |
| 10 | € 9,05300 | € 90,53 |
| 25 | € 8,48560 | € 212,14 |
| 50 | € 8,08060 | € 404,03 |
| 100 | € 7,69490 | € 769,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,63775 | € 1 327,55 |
| 600 | € 6,24463 | € 3 746,78 |
| Unit Price without VAT: | € 10,65000 |
|---|---|
| Unit Price with VAT: | € 12,99300 |


















