Similar
Similar
Similar
Similar
Similar

ERF8-040-01-S-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-040-01-S-D-RA-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-S-D-RA-EGP-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-S-D-RA-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-01-L-D-RA-EGP-TR | Samtec Inc. | 0 | 612-ERF8-040-01-L-D-RA-EGP-TRCT-ND | € 10,65000 | Similar |
| ERF8-040-01-L-D-RA-TR | Samtec Inc. | 327 | SAM13591CT-ND | € 10,31000 | Similar |
| ERF8-040-01-S-D-RA-TR | Samtec Inc. | 216 | SAM13593CT-ND | € 12,70000 | Similar |
| ERF8-040-03-L-D-RA-TR | Samtec Inc. | 0 | ERF8-040-03-L-D-RA-TR-ND | € 7,42640 | Similar |
| ERF8-040-03-S-D-RA-TR | Samtec Inc. | 0 | ERF8-040-03-S-D-RA-TR-ND | € 9,32420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 9,60695 | € 1 921,39 |
| Unit Price without VAT: | € 9,60695 |
|---|---|
| Unit Price with VAT: | € 11,72048 |


















