
ERF5-040-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-040-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF5-040-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF5-040-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-S-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 80 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-040-05.0-L-DV-K-TR | Samtec Inc. | 674 | SAM13503CT-ND | € 4,77000 | Similar |
| ERF5-040-05.0-S-DV-K-TR | Samtec Inc. | 515 | 612-ERF5-040-05.0-S-DV-K-TRCT-ND | € 7,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,24000 | € 7,24 |
| 10 | € 6,15300 | € 61,53 |
| 25 | € 5,76760 | € 144,19 |
| 50 | € 5,49200 | € 274,60 |
| 100 | € 5,22980 | € 522,98 |
| 250 | € 5,01024 | € 1 252,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 4,11524 | € 2 263,38 |
| 1 100 | € 4,09334 | € 4 502,67 |
| Unit Price without VAT: | € 7,24000 |
|---|---|
| Unit Price with VAT: | € 8,83280 |

