Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B473KBCNNND | |
|---|---|
DigiKey Part Number | CL31B473KBCNNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B473KBCNNND |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | CL31B473KBCNNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B473KCCNNWC | Samsung Electro-Mechanics | 0 | 1276-2783-2-ND | € 0,00000 | Upgrade |
| 12065C473KA12A | KYOCERA AVX | 0 | 12065C473KA12A-ND | € 1,00926 | Direct |
| C1206C473K5RACTU | KEMET | 0 | 399-C1206C473K5RACTUCT-ND | € 0,14000 | Direct |
| CC1206KRX7R9BB473 | YAGEO | 11 925 | 311-1178-1-ND | € 0,17000 | Direct |
| KGM31BR71H473KM | KYOCERA AVX | 829 | 478-KGM31BR71H473KMCT-ND | € 0,20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | € 0,01540 | € 1 540,00 |
| Unit Price without VAT: | € 0,01540 |
|---|---|
| Unit Price with VAT: | € 0,01879 |







