
VJ1206Y473KXACW1BC | |
|---|---|
DigiKey Part Number | BC1325TR-ND - Tape & Reel (TR) BC1325CT-ND - Cut Tape (CT) BC1325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXACW1BC |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7R9BB473 | YAGEO | 11 925 | 311-1178-1-ND | € 0,17000 | Direct |
| CL31B473KBCNNNC | Samsung Electro-Mechanics | 52 615 | 1276-1149-1-ND | € 0,11000 | Direct |
| KGM31BR71H473KM | KYOCERA AVX | 829 | 478-KGM31BR71H473KMCT-ND | € 0,20000 | Direct |
| KGM31BR71H473KT | KYOCERA AVX | 10 201 | 478-KGM31BR71H473KTCT-ND | € 0,20000 | Direct |
| C1206C473J1RACTU | KEMET | 19 168 | 399-14691-1-ND | € 0,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10860 | € 5,43 |
| 100 | € 0,09610 | € 9,61 |
| 500 | € 0,07500 | € 37,50 |
| 1 000 | € 0,06849 | € 68,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05874 | € 234,96 |
| 8 000 | € 0,05512 | € 440,96 |
| 12 000 | € 0,05331 | € 639,72 |
| 20 000 | € 0,05130 | € 1 026,00 |
| 28 000 | € 0,05013 | € 1 403,64 |
| 40 000 | € 0,04900 | € 1 960,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

