CL05X105KO5NQWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19 958
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64 606
Unit Price: € 0,11000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X105KO5NQWC

DigiKey Part Number
1276-CL05X105KO5NQWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05X105KO5NQWC
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C81C105KE11JMurata Electronics0490-GRM155C81C105KE11JCT-ND€ 0,09000Parametric Equivalent
GRT155C81C105KE13DMurata Electronics19 958490-GRT155C81C105KE13DCT-ND€ 0,11000Parametric Equivalent
GRT155C81C105KE13JMurata Electronics64 606490-GRT155C81C105KE13JCT-ND€ 0,11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,01222€ 611,00
Unit Price without VAT:€ 0,01222
Unit Price with VAT:€ 0,01491