
GRT155C81C105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT155C81C105KE13DTR-ND - Tape & Reel (TR) 490-GRT155C81C105KE13DCT-ND - Cut Tape (CT) 490-GRT155C81C105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81C105KE13D |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81C105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03770 | € 3,77 |
| 500 | € 0,02800 | € 14,00 |
| 1 000 | € 0,02502 | € 25,02 |
| 2 500 | € 0,02189 | € 54,73 |
| 5 000 | € 0,02001 | € 100,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01794 | € 179,40 |
| 20 000 | € 0,01670 | € 334,00 |
| 30 000 | € 0,01608 | € 482,40 |
| 50 000 | € 0,01539 | € 769,50 |
| 70 000 | € 0,01499 | € 1 049,30 |
| 100 000 | € 0,01461 | € 1 461,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

