


TS32-7-35-BK-260-RA-H-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-260-RA-H-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-260-RA-H-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-260-RA-H-SMT-TR Models |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 7.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS32-7-35-BK-260-RA-SMT-TR | Same Sky (Formerly CUI Devices) | 5 808 | 2223-TS32-7-35-BK-260-RA-SMT-TRCT-ND | € 0,25000 | Parametric Equivalent |
| TS32-7-35-BK-B-260-RA-H-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-TS32-7-35-BK-B-260-RA-H-SMT-TR-ND | € 0,13693 | Parametric Equivalent |
| TS32-7-35-BK-B-260-RA-SMT-TR | Same Sky (Formerly CUI Devices) | 4 658 | 2223-TS32-7-35-BK-B-260-RA-SMT-TRCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,13693 | € 821,58 |
| Unit Price without VAT: | € 0,13693 |
|---|---|
| Unit Price with VAT: | € 0,16705 |




