


TS32-7-35-BK-B-260-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS32-7-35-BK-B-260-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS32-7-35-BK-B-260-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS32-7-35-BK-B-260-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS32-7-35-BK-B-260-RA-SMT-TR |
Description | 7 X 3.5 MM, 1.1 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS32-7-35-BK-B-260-RA-SMT-TR Models |
Category | Actuator Length, Right Angle 3.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21500 | € 2,15 |
| 25 | € 0,20120 | € 5,03 |
| 100 | € 0,18050 | € 18,05 |
| 250 | € 0,16732 | € 41,83 |
| 500 | € 0,15790 | € 78,95 |
| 1 000 | € 0,14906 | € 149,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14090 | € 281,80 |
| 4 000 | € 0,13345 | € 533,80 |
| 6 000 | € 0,12943 | € 776,58 |
| 10 000 | € 0,12471 | € 1 247,10 |
| 14 000 | € 0,12182 | € 1 705,48 |
| 20 000 | € 0,11893 | € 2 378,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |










