Parametric Equivalent

TBL-0020-500-07GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0020-500-07GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0020-500-07GR |
Description | TERMINAL BLOCK, 2-20 POLES, GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0020-500-07GR Models |
Category | Current 20 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0020-500-07BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0020-500-07BE-ND | € 1,80097 | Parametric Equivalent |
| 39.8157 | Altech Corporation | 0 | 1920-39.8157-ND | € 3,89260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | € 1,80097 | € 1 296,70 |
| Unit Price without VAT: | € 1,80097 |
|---|---|
| Unit Price with VAT: | € 2,19718 |

