39.8157 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,80097
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 1,80097
Datasheet
Image for 39.8157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.8157

DigiKey Part Number
1920-39.8157-ND
Manufacturer
Manufacturer Product Number
39.8157
Description
PCB TERMINAL PUSH-IN 7 POLE, 5.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Altech Corporation
Wire Gauge
12-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Gray
Positions Per Level
7
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy
Current
20 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL-0020-500-07BESame Sky (Formerly CUI Devices)02223-TBL-0020-500-07BE-ND€ 1,80097Parametric Equivalent
TBL-0020-500-07GRSame Sky (Formerly CUI Devices)02223-TBL-0020-500-07GR-ND€ 1,80097Parametric Equivalent
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 3,89260€ 194,63
Manufacturers Standard Package
Unit Price without VAT:€ 3,89260
Unit Price with VAT:€ 4,74897