Parametric Equivalent

CFM-6025CF-050-351-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025CF-050-351-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025CF-050-351-20 |
Description | FAN AXIAL 60X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 2.55 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.510A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-050-351-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-050-351-20-ND | € 10,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 6,46900 | € 64,69 |
| 44 | € 5,57182 | € 245,16 |
| 88 | € 5,18341 | € 456,14 |
| 132 | € 4,96720 | € 655,67 |
| 264 | € 4,74883 | € 1 253,69 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,71120 |





