Parametric Equivalent

CFM-6025BF-050-351-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BF-050-351-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BF-050-351-20 |
Description | FAN AXIAL 60X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 2.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.560A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025CF-050-351-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-050-351-20-ND | € 7,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,63000 | € 10,63 |
| 10 | € 8,61300 | € 86,13 |
| 44 | € 7,40955 | € 326,02 |
| 88 | € 6,89148 | € 606,45 |
| 132 | € 6,60356 | € 871,67 |
| 264 | € 6,43799 | € 1 699,63 |
| Unit Price without VAT: | € 10,63000 |
|---|---|
| Unit Price with VAT: | € 12,96860 |





