Similar



CEP-1108 | |
|---|---|
DigiKey Part Number | 102-1142-ND |
Manufacturer | |
Manufacturer Product Number | CEP-1108 |
Description | BUZZER PIEZO 10V 25X22MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 7mA 80dB @ 10V, 10cm Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 50V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 10V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" L x 0.866" W (25.00mm x 22.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |



