
PT-2725FPLQ | |
|---|---|
DigiKey Part Number | PT-2725FPLQ-ND |
Manufacturer | |
Manufacturer Product Number | PT-2725FPLQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 10mA 2.5kHz 85dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo (with Feedback) |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 90°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 28V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEP-1116 | Same Sky (Formerly CUI Devices) | 1 626 | 102-1141-ND | € 2,24000 | Similar |
| CPE-3085 | Same Sky (Formerly CUI Devices) | 0 | 102-2199-ND | € 1,14655 | Similar |
| CPT-2475-92T | Same Sky (Formerly CUI Devices) | 1 649 | 2223-CPT-2475-92T-ND | € 1,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |




