50SJV22M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1 494
Unit Price: € 0,63000
Datasheet

Direct


Nichicon
In Stock: 797
Unit Price: € 0,51000
Datasheet

Direct


Nichicon
In Stock: 52
Unit Price: € 0,68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08892
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10 516
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 745
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: € 0,05086
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SJV22M6.3X8

DigiKey Part Number
50SJV22M6.3X8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50SJV22M6.3X8
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SJV22M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
87 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes