


865230645010 | |
|---|---|
DigiKey Part Number | 732-8275-2-ND - Tape & Reel (TR) 732-8275-1-ND - Cut Tape (CT) 732-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230645010 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230645010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1H220MCL1GS | Nichicon | 43 | 493-9522-1-ND | € 0,70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 50 | € 0,26100 | € 13,05 |
| 100 | € 0,22780 | € 22,78 |
| 250 | € 0,20228 | € 50,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,17678 | € 159,10 |
| 1 800 | € 0,16913 | € 304,43 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

