Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50MXC2200MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-2814-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC2200MEFCSN22X30 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC2200MEFCSN22X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,20115 | € 240,23 |
| Unit Price without VAT: | € 1,20115 |
|---|---|
| Unit Price with VAT: | € 1,46540 |





