Upgrade
Upgrade
Parametric Equivalent

MAL215811222E3 | |
|---|---|
DigiKey Part Number | MAL215811222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215811222E3 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 104mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215828222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215828222E3-ND | € 5,75470 | Upgrade |
| MAL215832222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215832222E3-ND | € 6,14808 | Upgrade |
| 50VXG2200MEFC22X30 | Rubycon | 0 | 50VXG2200MEFC22X30-ND | € 2,29955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 4,79573 | € 3 836,58 |
| Unit Price without VAT: | € 4,79573 |
|---|---|
| Unit Price with VAT: | € 5,85079 |



