400QXW82MEFC12.5X40 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 320
Unit Price: € 3,14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,02518
Datasheet

Parametric Equivalent


Rubycon
In Stock: 478
Unit Price: € 2,87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 492
Unit Price: € 3,37000
Datasheet

Upgrade


Chemi-Con
In Stock: 1 000
Unit Price: € 2,18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 980
Unit Price: € 2,08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 000
Unit Price: € 2,29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 880
Unit Price: € 2,97000
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW82MEFC12.5X40

DigiKey Part Number
400QXW82MEFC12.5X40-ND
Manufacturer
Manufacturer Product Number
400QXW82MEFC12.5X40
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW82MEFC12.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes