82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW82MEFR12.5X40

DigiKey Part Number
1189-450HXW82MEFR12.5X40-ND
Manufacturer
Manufacturer Product Number
450HXW82MEFR12.5X40
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,37000€ 3,37
10€ 2,28200€ 22,82
50€ 1,83060€ 91,53
100€ 1,68820€ 168,82
500€ 1,44318€ 721,59
1 000€ 1,36615€ 1 366,15
2 500€ 1,31208€ 3 280,20
Manufacturers Standard Package
Unit Price without VAT:€ 3,37000
Unit Price with VAT:€ 4,11140