400CFX6.8MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,24332
Datasheet

Parametric Equivalent


Rubycon
In Stock: 627
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 179
Unit Price: € 0,77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: € 0,84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,22796
Datasheet

Parametric Equivalent


Rubycon
In Stock: 471
Unit Price: € 0,98000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,22501
Datasheet

Direct


Würth Elektronik
In Stock: 1 770
Unit Price: € 0,60000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: € 1,00000
Datasheet

Upgrade


Nichicon
In Stock: 727
Unit Price: € 1,08000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 0,15133
Datasheet

Parametric Equivalent


TDK
In Stock: 993
Unit Price: € 0,90000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 710
Unit Price: € 0,99000
Datasheet
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CFX6.8MEFCT810X16

DigiKey Part Number
400CFX6.8MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400CFX6.8MEFCT810X16
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400CFX6.8MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,20204€ 202,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,20204
Unit Price with VAT:€ 0,24649