
LL2H6R8MP51016E | |
|---|---|
DigiKey Part Number | 4191-LL2H6R8MP51016ECT-ND - Cut Tape (CT) 4191-LL2H6R8MP51016ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LL2H6R8MP51016E |
Description | CAP ALUM 6.8UF 20% 500V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 46.8Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 16.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 46.8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,64900 | € 6,49 |
| 50 | € 0,49540 | € 24,77 |
| 100 | € 0,44680 | € 44,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,34459 | € 275,67 |
| 1 600 | € 0,32129 | € 514,06 |
| 2 400 | € 0,30953 | € 742,87 |
| 4 000 | € 0,29643 | € 1 185,72 |
| 5 600 | € 0,28873 | € 1 616,89 |
| 8 000 | € 0,28129 | € 2 250,32 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

