Parametric Equivalent
Upgrade
Parametric Equivalent

400BXW39MEFR14.5X20 | |
|---|---|
DigiKey Part Number | 1189-3136-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW39MEFR14.5X20 |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW39MEFR14.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,55100 | € 15,51 |
| 50 | € 1,22440 | € 61,22 |
| 100 | € 1,12130 | € 112,13 |
| 500 | € 0,94404 | € 472,02 |
| 1 000 | € 0,88827 | € 888,27 |
| 2 500 | € 0,85257 | € 2 131,43 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |




