
450LXW39MEFR14.5X20 | |
|---|---|
DigiKey Part Number | 1189-450LXW39MEFR14.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW39MEFR14.5X20 |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 858 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 1,94200 | € 19,42 |
| 50 | € 1,54520 | € 77,26 |
| 100 | € 1,41970 | € 141,97 |
| 500 | € 1,20440 | € 602,20 |
| 1 000 | € 1,13667 | € 1 136,67 |
| 2 500 | € 1,06443 | € 2 661,07 |
| 5 000 | € 1,02045 | € 5 102,25 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,53800 |

