Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLJ680MCE10X25 | |
|---|---|
cms-digikey-product-number | 35ZLJ680MCE10X25-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 35ZLJ680MCE10X25 |
cms-description | CAP ALUM 680UF 20% 35V RADIAL TH |
cms-standard-lead-time | 30 Weeks |
cms-customer-reference | |
cms-detailed-description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
cms-eda-cad-models | 35ZLJ680MCE10X25 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.595 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | € 0,30104 | € 150,52 |
| Unit Price without VAT: | € 0,30104 |
|---|---|
| Unit Price with VAT: | € 0,36727 |








