



UHW1V681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1V681MPD1TDCT-ND - Cut Tape (CT) UHW1V681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V681MPD1TD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V681MPD | Nichicon | 468 | 493-6930-ND | € 1,43000 | Parametric Equivalent |
| 35ZLH680MEFC10X23 | Rubycon | 31 665 | 1189-1749-ND | € 0,77000 | Parametric Equivalent |
| 35ZLH680MEFCT810X23 | Rubycon | 145 | 1189-35ZLH680MEFCT810X23CT-ND | € 0,88000 | Parametric Equivalent |
| 35ZLJ680M10X25 | Rubycon | 824 | 1189-1307-ND | € 0,97000 | Parametric Equivalent |
| EEU-FR1V681L | Panasonic Industry | 49 | P14443-ND | € 1,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,90000 | € 9,00 |
| 50 | € 0,69580 | € 34,79 |
| 100 | € 0,63130 | € 63,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52008 | € 260,04 |
| 1 000 | € 0,48507 | € 485,07 |
| 1 500 | € 0,46740 | € 701,10 |
| 2 500 | € 0,44771 | € 1 119,28 |
| 3 500 | € 0,43613 | € 1 526,46 |
| 5 000 | € 0,42495 | € 2 124,75 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

