200CFX68MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,39644
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,38197
Datasheet

Direct


Nichicon
In Stock: 530
Unit Price: € 1,24000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 1,47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 29
Unit Price: € 1,56000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,42163
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 388
Unit Price: € 0,94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,42265
Datasheet

Parametric Equivalent


Nichicon
In Stock: 758
Unit Price: € 1,40000
Datasheet
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200CFX68MEFCG412.5X25

DigiKey Part Number
200CFX68MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200CFX68MEFCG412.5X25
Description
CAP ALUM 68UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200CFX68MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,36461€ 364,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,36461
Unit Price with VAT:€ 0,44482