



UPT2P680MHD1TO | |
|---|---|
DigiKey Part Number | 493-5421-1-ND - Cut Tape (CT) 493-5421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2P680MHD1TO |
Description | CAP ALUM 68UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2P680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,91100 | € 9,11 |
| 50 | € 0,70480 | € 35,24 |
| 100 | € 0,63940 | € 63,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,52706 | € 263,53 |
| 1 000 | € 0,49167 | € 491,67 |
| 1 500 | € 0,47381 | € 710,72 |
| 2 500 | € 0,45391 | € 1 134,77 |
| 3 500 | € 0,44221 | € 1 547,73 |
| 5 000 | € 0,43092 | € 2 154,60 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

