16ZL1000MEFCT810X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,21681
Datasheet

Direct


Rubycon
In Stock: 7
Unit Price: € 0,69000
Datasheet

Upgrade


Rubycon
In Stock: 356
Unit Price: € 0,52000
Datasheet

Similar


Rubycon
In Stock: 310
Unit Price: € 1,51000
Datasheet

Direct


Panasonic Industry
In Stock: 1 566
Unit Price: € 0,90000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 0,19369
Datasheet

Direct


Chemi-Con
In Stock: 800
Unit Price: € 0,66000
Datasheet

Upgrade


Würth Elektronik
In Stock: 244
Unit Price: € 0,74000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 031
Unit Price: € 0,62000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,69446
Datasheet

Upgrade


Nichicon
In Stock: 4 592
Unit Price: € 0,71000
Datasheet

Upgrade


Nichicon
In Stock: 441
Unit Price: € 0,93000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZL1000MEFCT810X20

DigiKey Part Number
16ZL1000MEFCT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZL1000MEFCT810X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZL1000MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes