
EKZE160ETD102MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE160ETD102MJ20SCT-ND - Cut Tape (CT) 565-EKZE160ETD102MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE160ETD102MJ20S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42500 | € 4,25 |
| 50 | € 0,31920 | € 15,96 |
| 100 | € 0,28570 | € 28,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,21515 | € 172,12 |
| 1 600 | € 0,19907 | € 318,51 |
| 2 400 | € 0,19095 | € 458,28 |
| 4 000 | € 0,18190 | € 727,60 |
| 5 600 | € 0,17658 | € 988,85 |
| 8 000 | € 0,17144 | € 1 371,52 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

