16SEV3300M18X16.5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 53
Unit Price: € 3,08000
Datasheet

Upgrade


Rubycon
In Stock: 125
Unit Price: € 3,15000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 2,77000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: € 2,08033
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 250
Unit Price: € 4,73000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,30792
Datasheet

Upgrade


Panasonic Industry
In Stock: 28
Unit Price: € 2,61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 425
Unit Price: € 2,18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 299
Unit Price: € 2,74000
Datasheet
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV3300M18X16.5

DigiKey Part Number
1189-3502-2-ND - Tape & Reel (TR)
1189-3502-1-ND - Cut Tape (CT)
1189-3502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SEV3300M18X16.5
Description
CAP ALUM 3300UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV3300M18X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
1.6675 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,61000€ 2,61
10€ 1,74200€ 17,42
50€ 1,38040€ 69,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,23384€ 154,23
250€ 1,14444€ 286,11
375€ 1,09931€ 412,24
625€ 1,04899€ 655,62
875€ 1,01943€ 892,00
1 250€ 0,99086€ 1 238,58
Manufacturers Standard Package
Unit Price without VAT:€ 2,61000
Unit Price with VAT:€ 3,18420